- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- JC6-Q307-14
JC6-Q307-14
TE Connectivity / Buchanan Brand
The JC6-Q307-14 is a high-rise, dual-barrier strip terminal block with a .4375" centerline, rated for 300V and 20A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JC6-Q307-14 is a high-rise, dual-barrier strip terminal block with a .4375" centerline, rated for 300V and 20A.
Search Keywords: JC6Q30714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q307-14
-
Alias/AKA:1546700-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$10.47
40
$9.72
80
$9.58
120
$9.51
280
$9.32
520
$9.20
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing