- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-Q208-06
JC6-Q208-06
TE Connectivity / Buchanan Brand
Conn Barrier Strip 6 POS 9.53mm Solder Lug ST Panel Mount 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.53mm Solder Lug ST Panel Mount 20A/Contact
Search Keywords: JC6Q20806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q208-06
-
Alias/AKA:1546842-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
720
$10.47
1,440
$5.52
2,160
$3.80
2,880 +
$3.72
Click for Quote
Log in
to unlock special pricing