- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-Q208-03
JC6-Q208-03
TE Connectivity / Buchanan Brand
The JC6-Q208-03 is a 3-circuit, dual-barrier terminal block with a 0.375-inch pitch and 0.250-inch quick connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JC6-Q208-03 is a 3-circuit, dual-barrier terminal block with a 0.375-inch pitch and 0.250-inch quick connect terminals.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: JC6Q20803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q208-03
-
Alias/AKA:5-1437665-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
225
$6.31
450
$3.88
675
$3.07
900 +
$3.01
Click for Quote
Log in
to unlock special pricing