- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-Q208-02
JC6-Q208-02
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Search Keywords: JC6Q20802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q208-02
-
Alias/AKA:1546842-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,195
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.497
10
$2.270
100
$1.830
500
$1.610
1,000
$1.600
1,250 +
$1.590
Click for Quote
Log in
to unlock special pricing