- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-E107-03-221
JC6-E107-03-221
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole (20A/5A)/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole (20A/5A)/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: JC6E10703221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-E107-03-221
-
Alias/AKA:2-1546720-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:9.53 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:(20/5)/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$5.20
2,500
$2.75
3,750
$1.89
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing