- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- J6340
Conn Jumper, Ring tongue jumper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper, Ring tongue jumper
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 40
- 600 Series Block Series
- Used With 600 Series Terminal Block (Strap Screw), Used With RSB6, Used With SSB6
- 9.53 mm Centerline
Search Keywords: J6340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:J6340
-
Alias/AKA:5-1437418-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:9.53 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$69.71
10
$68.66
25
$67.63
50
$66.62
63
$65.62
125
$35.02
188
$24.58
250 +
$24.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT