Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

H5M25RA29CS

Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Search Keywords: H5M25RA29CS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: H5M25RA29CS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Shell Plating Material: Carbon Steel/Tin Over Copper
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H5M25RA29CS discontinued?
Yes, H5M25RA29CS from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces H5M25RA29CS?
The recommended replacement for H5M25RA29CS is 747842-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is H5M25RA29CS RoHS compliant?
No, H5M25RA29CS is not RoHS compliant.
What is the lead time for H5M25RA29CS?
The standard lead time for H5M25RA29CS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,914
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.47
40
$8.32
80
$8.19
200
$8.03
650
$7.30
1,000 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!