Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FST-41B-4

FFC Jumper Cable 4Conductors 24AWG 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 4Conductors 24AWG 300VAC
Search Keywords: FST41B4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FST-41B-4
Alias/AKA: 4-1437191-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Cable Pitch: 3.81 mm
Type: FFC Jumper Cable
Number of Conductors: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FST-41B-4 discontinued?
Yes, FST-41B-4 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FST-41B-4 RoHS compliant?
Yes, FST-41B-4 is RoHS compliant.
What is the lead time for FST-41B-4?
The standard lead time for FST-41B-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.852
400
$0.762
800
$0.745
1,200
$0.729
2,800
$0.714
5,200
$0.579
7,600
$0.576
10,000 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!