Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FST-25.35A-16

FLEXSTRIP® Jumpers

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
FLEXSTRIP® Jumpers
Product Highlights:
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 135.89 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: FST2535A16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FST-25.35A-16
Alias/AKA: 7-1437189-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FST-25.35A-16 discontinued?
Yes, FST-25.35A-16 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FST-25.35A-16 RoHS compliant?
Yes, FST-25.35A-16 is RoHS compliant.
What is the lead time for FST-25.35A-16?
The standard lead time for FST-25.35A-16 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.95
5
$17.33
10
$16.92
25
$16.66
50
$16.42
100
$15.98
250 +
$15.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!