- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-23A-9
FST-23A-9
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polytetrafluoroethylene 9Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 9Conductors 24AWG 300VAC
Search Keywords: FST23A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-9
-
Alias/AKA:1437189-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,835
can ship 6/9/26
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.01
100
$1.77
250
$1.72
500
$1.69
1,000
$1.64
2,500
$1.61
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing