- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-23A-4
FST-23A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Search Keywords: FST23A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-4
-
Alias/AKA:9-1437188-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,130
can ship 6/16/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$2.93
50
$2.58
100
$2.54
250
$2.47
500
$2.39
1,000
$2.35
2,500
$2.32
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing