- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-23A-28
TE Connectivity / Buchanan Brand
FST-23A-28
FFC Jumper Cable 28Conductors 2.54mm 24AWG Copper 3A 300VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FFC Jumper Cable 28Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST23A28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:28
Product Guides
+
Frequently Asked Questions
Is FST-23A-28 RoHS compliant?
Yes, FST-23A-28 is RoHS compliant.
What is the lead time for FST-23A-28?
The standard lead time for FST-23A-28 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
761
can ship 9/10/26
9 Weeks
can ship
11/5/26