- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-23A-17
FST-23A-17
TE Connectivity / Buchanan Brand
FFC Jumper Cable 17Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 17Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST23A17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-17
-
Alias/AKA:7-1437188-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,030
can ship 6/9/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.47
50
$8.25
100
$8.11
250
$7.85
500
$7.74
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing