- Home ›
- All Products›
- FST-23A-16
FST-23A-16
TE Connectivity / Buchanan Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST23A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-16
-
Alias/AKA:7-1437188-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,532
can ship 6/18/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$3.29
50
$2.90
100
$2.85
250
$2.77
500
$2.69
1,000
$2.65
2,500
$2.61
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing