- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FST-23A-15
FST-23A-15
TE Connectivity / Buchanan Brand
Flex strip Pin Polytetrafluoroethylene 15Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flex strip Pin Polytetrafluoroethylene 15Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST23A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-15
-
Alias/AKA:7-1437188-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,301
can ship 5/26/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$7.56
50
$7.36
100
$7.24
250
$7.01
500
$6.91
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing