- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-23A-13
FST-23A-13
TE Connectivity / Buchanan Brand
FFC Jumper Cable 13Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 13Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST23A13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-13
-
Alias/AKA:7-1437188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,809
can ship 5/14/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.66
50
$6.48
100
$6.37
250
$6.17
500
$6.08
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments