- Home ›
- All Products›
- FST-23A-12
FST-23A-12
TE Connectivity / Buchanan Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST23A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-23A-12
-
Alias/AKA:6-1437188-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,043
can ship 6/18/26
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$2.59
50
$2.32
250
$2.22
500
$2.16
1,000
$2.11
2,500
$2.08
5,000
$1.68
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing