- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FST-22A-20
FST-22A-20
TE Connectivity / Buchanan Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST22A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-22A-20
-
Alias/AKA:6-1437187-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
313
$30.78
625
$15.75
938
$10.71
1,250 +
$10.50
Click for Quote
Log in
to unlock special pricing