- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FST-22A-17
FST-22A-17
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polytetrafluoroethylene 17Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 17Conductors 24AWG 300VAC
Search Keywords: FST22A17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-22A-17
-
Alias/AKA:6-1437187-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
313
$27.01
625
$14.28
938
$9.82
1,250 +
$9.62
Click for Quote
Log in
to unlock special pricing