Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FST-22A-12

FFC Jumper Cable Polytetrafluoroethylene 12Conductors 24AWG 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
FFC Jumper Cable Polytetrafluoroethylene 12Conductors 24AWG 300VAC
Product Highlights:
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 50.80 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: FST22A12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FST-22A-12
Alias/AKA: 5-1437187-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FST-22A-12 discontinued?
Yes, FST-22A-12 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FST-22A-12 RoHS compliant?
Yes, FST-22A-12 is RoHS compliant.
What is the lead time for FST-22A-12?
The standard lead time for FST-22A-12 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$20.11
100
$20.06
250
$20.01
625
$19.96
1,250
$10.19
1,875
$6.94
2,500 +
$6.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!