Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FST-22A-11

FFC Jumper Cable 11Conductors 2.54mm 24AWG Copper 3A 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 11Conductors 2.54mm 24AWG Copper 3A 300VAC
Product Highlights:
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 50.80 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: FST22A11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FST-22A-11
Alias/AKA: 5-1437187-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Cable Pitch: 2.54 mm
Type: FFC Jumper Cable
Number of Conductors: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FST-22A-11 discontinued?
Yes, FST-22A-11 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FST-22A-11 RoHS compliant?
Yes, FST-22A-11 is RoHS compliant.
What is the lead time for FST-22A-11?
The standard lead time for FST-22A-11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 381
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!