- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-7
FST-21A-7
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polytetrafluoroethylene 7Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 7Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST21A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$2.00
500
$1.90
750
$1.81
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing