- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-4
FST-21A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable Assembly Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Assembly Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Search Keywords: FST21A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-4
-
Alias/AKA:4-1437186-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
On Order:
701
can ship 5/29/26
Minimum Order Quantity:
25
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.218
250
$1.072
500
$1.044
1,000
$1.018
3,000
$0.979
5,000
$0.977
8,000
$0.972
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT