- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-35
FST-21A-35
TE Connectivity / Buchanan Brand
FFC Jumper Cable 35 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 35 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST21A35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-35
-
Alias/AKA:4-1437186-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 5/14/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$5.07
25
$4.54
100
$4.34
250
$4.23
500
$4.13
1,000
$4.07
2,500
$4.01
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments