- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-34
FST-21A-34
TE Connectivity / Buchanan Brand
FFC Jumper Cable 34 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 34 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST21A34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-34
-
Alias/AKA:4-1437186-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.16
25
$5.43
50
$5.34
100
$5.26
250
$5.03
500
$4.95
1,000
$4.88
2,500 +
$4.81
Click for Quote
Log in
to unlock special pricing