- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-19
FST-21A-19
TE Connectivity / Buchanan Brand
FFC Jumper Cable 19Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 19Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST21A19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-19
-
Alias/AKA:3-1437186-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$13.26
25
$5.65
100
$2.74
250
$2.50
500
$2.34
1,000
$2.17
2,500 +
$2.04
Click for Quote
Log in
to unlock special pricing