- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-21A-10
FST-21A-10
TE Connectivity / Buchanan Brand
FFC Jumper Cable Assembly Polytetrafluoroethylene 10Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Assembly Polytetrafluoroethylene 10Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST21A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-10
-
Alias/AKA:2-1437186-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
375
$3.06
750
$1.89
1,125
$1.49
1,500 +
$1.46
Click for Quote
Log in
to unlock special pricing