- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-11A-16
FST-11A-16
TE Connectivity / Buchanan Brand
FFC Jumper Cable 16Conductors 28AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 16Conductors 28AWG 200VAC
Search Keywords: FST11A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-11A-16
-
Alias/AKA:5-1437180-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$5.48
500
$3.37
750
$2.67
1,000 +
$2.61
Click for Quote
Log in
to unlock special pricing