- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-11A-15
FST-11A-15
TE Connectivity / Buchanan Brand
FFC Jumper Cable 15Conductors 28AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 15Conductors 28AWG 200VAC
Search Keywords: FST11A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-11A-15
-
Alias/AKA:5-1437180-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:15
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Ships today, if you order in
Minimum Order Quantity:
375
Price (USD)
Qty
Unit Price
375
$6.80
750
$3.60
1,125
$2.53
1,500 +
$2.48
Click for Quote
Log in
to unlock special pricing