- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-11A-11
FST-11A-11
TE Connectivity / Buchanan Brand
FFC Jumper Cable 11Conductors 28AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 11Conductors 28AWG 200VAC
Search Keywords: FST11A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-11A-11
-
Alias/AKA:4-1437180-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:11
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
788
can ship 5/14/26
MOQ for out of Stock Qty:
100
5 Weeks
can ship
6/11/26