- Home ›
- All Products›
- FSP-72.5A-9TBD
FSP-72.5A-9TBD
TE Connectivity / Buchanan Brand
FFC Jumper Cable 9 1.98mm 26AWG Copper 2A 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 9 1.98mm 26AWG Copper 2A 200VAC
Search Keywords: FSP725A9TBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-72.5A-9TBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$2.31
1,000
$1.42
1,500
$1.12
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing