- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-25A-8-TB
FSP-25A-8-TB
TE Connectivity / Buchanan Brand
FFC Jumper Cable 8 2.54mm 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 8 2.54mm 24AWG
Search Keywords: FSP25A8TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-25A-8-TB
-
Alias/AKA:2-1437168-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
313
$4.74
625
$2.92
938
$2.31
1,250 +
$2.26
Click for Quote
Log in
to unlock special pricing