- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-23A-26
FSP-23A-26
TE Connectivity / Buchanan Brand
FFC Jumper Cable 26 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 26 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSP23A26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-23A-26
-
Alias/AKA:3-1437167-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$10.26
500
$5.43
750
$3.82
1,000 +
$3.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments