- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-23A-11
FSP-23A-11
TE Connectivity / Buchanan Brand
Cable Assembly 0.07m 2.54mm 11 to 11 POS Jumper to Jumper M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.07m 2.54mm 11 to 11 POS Jumper to Jumper M-M
Search Keywords: FSP23A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-23A-11
-
Alias/AKA:2-1437167-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:0.07 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$1.01
25
$0.99
50
$0.97
100
$0.95
500
$0.93
1,000 +
$0.92
Click for Quote
Log in
to unlock special pricing