- Home ›
- All Products›
- FSP-22A-8
TE Connectivity / Buchanan Brand
FSP-22A-8
FLEXSTRIP® Jumpers
View Datasheet Ask the Datasheet Accessories Notify Me
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-22A-8
-
Alias/AKA:7-1437166-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000