- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-22A-14
FSP-22A-14
TE Connectivity / Buchanan Brand
Flex Strip Pin Configurations Generic
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Flex Strip Pin Configurations Generic
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSP22A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-22A-14
-
Alias/AKA:5-1437166-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
216
can ship 6/15/26
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3.707
1,250
$3.370
2,500
$1.790
3,750
$1.260
5,000 +
$1.230
Click for Quote
Log in
to unlock special pricing