- Home ›
- All Products›
- FSP-22A-12
FSP-22A-12
TE Connectivity / Buchanan Brand
FFC Jumper Cable 12 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 12 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSP22A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-22A-12
-
Alias/AKA:5-1437166-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$3.77
2,500
$1.99
3,750
$1.37
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing