- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-21A-4
FSP-21A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polyester 4Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polyester 4Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSP21A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-21A-4
-
Alias/AKA:5-1437165-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$1.413
1,500
$0.869
2,250
$0.688
3,000 +
$0.675
Click for Quote
Log in
to unlock special pricing