- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-21A-20
FSP-21A-20
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polyester 20Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polyester 20Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSP21A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-21A-20
-
Alias/AKA:4-1437165-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
375
$3.61
750
$2.22
1,125
$1.76
1,500 +
$1.72
Click for Quote
Log in
to unlock special pricing