Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSP-21.75A-3

FLEXSTRIP® Jumpers

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FLEXSTRIP® Jumpers
Product Highlights:
  • 2.54 mm Centerline
  • Polyester Insulation Material
  • Insulation Length = 44.45 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: FSP2175A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSP-21.75A-3
Alias/AKA: 7-1437164-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSP-21.75A-3 RoHS compliant?
Yes, FSP-21.75A-3 is RoHS compliant.
What is the lead time for FSP-21.75A-3?
The standard lead time for FSP-21.75A-3 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 649
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.30
250 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!