- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-21.5A
TE Connectivity / Buchanan Brand
FSP-21.5A
FFC Jumper Cable Polyester 1Conductors 24AWG 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-21.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:1