- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- FSP-21.3A-16
FSP-21.3A-16
TE Connectivity / Buchanan Brand
FFC Jumper Cable 16Conductors 2.54mm 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FFC Jumper Cable 16Conductors 2.54mm 24AWG
Search Keywords: FSP213A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-21.3A-16
-
Alias/AKA:1-1437164-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,970
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$10.31
100
$10.29
250
$10.26
625
$10.24
1,250
$5.41
1,875
$3.71
2,500 +
$3.64
Click for Quote
Log in
to unlock special pricing