- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FSN-2.5A-7
FSN-2.5A-7
TE Connectivity / Buchanan Brand
FFC Jumper Cable 7Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 7Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSN25A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-2.5A-7
-
Alias/AKA:1447184-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$2.98
1,000
$1.84
1,500
$1.45
2,000 +
$1.42
Click for Quote
Log in
to unlock special pricing