Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSN-2.5A

FFC Jumper Cable 2.54mm 24AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 2.54mm 24AWG
Search Keywords: FSN25A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSN-2.5A
Alias/AKA: 4-6437158-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSN-2.5A RoHS compliant?
Yes, FSN-2.5A is RoHS compliant.
What is the lead time for FSN-2.5A?
The standard lead time for FSN-2.5A is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,100
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1818
5,000
$0.1814
7,500
$0.1808
12,500
$0.1804
25,000
$0.0956
37,500
$0.0672
50,000 +
$0.0659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!