- Home ›
- All Products›
- FSN-23A-15
FSN-23A-15
TE Connectivity / Buchanan Brand
FFC Jumper Cable 15Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
FFC Jumper Cable 15Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSN23A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-23A-15
-
Alias/AKA:3-1437144-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.15
200
$2.08
650
$1.99
1,700
$1.91
5,200 +
$1.84
Click for Quote
Log in
to unlock special pricing