- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-22A-9
FSN-22A-9
TE Connectivity / Buchanan Brand
FFC Jumper Cable Nomex 9Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Nomex 9Conductors 24AWG 300VAC
Search Keywords: FSN22A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-22A-9
-
Alias/AKA:1-1474644-5, 7-1437142-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$3.46
500
$2.13
750
$1.69
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing