- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-22A-6
TE Connectivity / Buchanan Brand
FSN-22A-6
FFC Jumper Cable Nomex 6Conductors 24AWG 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | FSN-22A-6 |
| Alias/AKA: | 9-6474612-2, 6-1437142-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Cable Pitch: | 2.54 mm |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 6 |