- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-22A-5
FSN-22A-5
TE Connectivity / Buchanan Brand
FFC Jumper Cable Nomex 5Conductors 24AWG 300VAC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Nomex 5Conductors 24AWG 300VAC Automotive
Search Keywords: FSN22A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-22A-5
-
Alias/AKA:6-1437142-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$10.55
1,000
$5.57
1,500
$3.83
2,000 +
$3.75
Click for Quote
Log in
to unlock special pricing