- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-22A-4
FSN-22A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable Nomex 4Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Nomex 4Conductors 24AWG 300VAC
Search Keywords: FSN22A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-22A-4
-
Alias/AKA:5-1474644-0, 5-1437142-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,062
can ship 6/8/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.6376
300
$0.6361
500
$0.6344
1,000
$0.4758
1,500
$0.4441
2,000 +
$0.4352
Click for Quote
Log in
to unlock special pricing