- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-22A-25
FSN-22A-25
TE Connectivity / Buchanan Brand
FFC Jumper Cable Nomex 25Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC Jumper Cable Nomex 25Conductors 24AWG 300VAC
Search Keywords: FSN22A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-22A-25
-
Alias/AKA:4-1437142-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
20
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
20
$5.29
50
$4.67
100 +
$3.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments